PM 5.08/07/90 3.5SN OR BX
Screw terminal
5.08 mm
1
7
7
PM
6 mm
6 mm
Screw terminal
15 A
0.13 mm²
15 A
0.13 mm²
2.5 mm²
2.5 mm²
26
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
8.4 g
1234590000
Yes
100 pc(s)
300 V
36.16 mm
13.5 mm
8 mm
PM 5.08/07/90 3.5SN OR BX
not relevant
Datasheet 320062 Weidmüller 1234590000 Screw terminal 2.5 mm² Number of pins 7 Orange 100 pc(s)
User & Safety Instructions 320062 Weidmüller 1234590000 Screw terminal 2.5 mm² Number of pins 7 Orange 100 pc(s)