PM 5.08/02/90 3.5SN OR BX
Screw terminal
5.08 mm
1
2
2
PM
6 mm
6 mm
Screw terminal
15 A
0.13 mm²
15 A
0.13 mm²
2.5 mm²
2.5 mm²
26
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
1.672 g
1760490000
Yes
500 pc(s)
300 V
10.76 mm
13.5 mm
8 mm
PM 5.08/02/90 3.5SN OR BX
not relevant
Datasheet 357722 Weidmüller 1760490000 Screw terminal 2.5 mm² Number of pins 2 Orange 500 pc(s)
User & Safety Instructions 357722 Weidmüller 1760490000 Screw terminal 2.5 mm² Number of pins 2 Orange 500 pc(s)