• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1250440000 Spring-loaded terminal 1.5 mm² Number of pins 9 Black 180 pc(s)

Product type
Spring-loaded terminal
CS
3.5 mm
Pins per row
9
Number of pins
9
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 180 pc(s)

Our service for you

Technical specifications

Type

LSF-SMD 3.50/09/180 SN BK RL

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.5 mm

No. of rows

1

Pins per row

9

Number of pins

9

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Print

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Black

Wire protection

Yes

Weight

7.227 g

Manufacturer part #

1250440000

Industrial packaging

Yes

Content

180 pc(s)

Nominal voltage

300 V

Width

32.2 mm

Height

16.3 mm

Length

10.5 mm

Type

LSF-SMD 3.50/09/180SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320521 Weidmüller 1250440000 Spring-loaded terminal 1.5 mm² Number of pins 9 Black 180 pc(s)

User & Safety Instructions

User & Safety Instructions 320521 Weidmüller 1250440000 Spring-loaded terminal 1.5 mm² Number of pins 9 Black 180 pc(s)