• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1264212500 Sensor/actuator connector (pre-fab) Socket No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Connection side A
Cable, open end
Connection side B
M12
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Technical data: sensor-actor-Cable (assembled), open on one side, M12, 4, 25m, Socket, straight, shielded: No, LED: No, halogens: Yes, PVC, black, A, bridged: No
Type

SAIV-M12BG-4-25V

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Connection side A

Cable, open end

Connection side B

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Black

Features

Halogen-free

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

1264212500

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1912309 Weidmüller 1264212500 Sensor/actuator connector (pre-fab) Socket No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?