• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1271590500 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
M8
Connection side B
B type solenoid connector
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Technical data: valve line (assembled), plug straight-valve plug, type B industry (11mm), M8 = No, cable length: 5m, PUR, black
Packaging type

Piece

Type

SAIL-VSB-M8G-3-5.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

M8

Connection side B

B type solenoid connector

No. of pins

3

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Factory colour

Black

Contact material

Tin

Contact surface

Tin plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1271590500

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1912322 Weidmüller 1271590500 Sensor/actuator connector (pre-fab) Plug 10.00 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?