• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1275750000 Sensor/actuator connector Socket 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket
Connection side A
M12
Features
Halogen-free
Type
SAIBW-5/8S-M12 5P A-ZF
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Technical data: round connector (field configurable), Socket, angled, spring-cage connection, M12, 0.14 mm², 0.75 mm², 6 - 8 mm, number of poles: 5, shield connection: Yes
Type

SAIBW-5/8S-M12 5P A-ZF

Product type

Sensor/actuator connector

Connector type

Socket

Connection side A

M12

Features

Halogen-free

Manufacturer part #

1275750000

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1912330 Weidmüller 1275750000 Sensor/actuator connector Socket 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?