• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1329290020 PAC-S1200-SD15-V2-2M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection version, housing side: Connector strip
Product type

PLC cable

Length

2 m

Manufacturer part #

1329290020

Type

PAC-S1200-SD15-V2-2M

Cable length

2.00 m

Material

PVC

Features

for SPS

analogue only

Number of pins

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540708 Weidmüller 1329290020 PAC-S1200-SD15-V2-2M PLC cable