• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1462170010 PAC-S1500-SD25-V0-1M

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection version, housing side: Connector strip
Length

1 m

Manufacturer part #

1462170010

Type

PAC-S1500-SD25-V0-1M

Cable length

1.00 m

Material

PVC

Features

for SPS

analogue only

Number of pins

25

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540715 Weidmüller 1462170010 PAC-S1500-SD25-V0-1M