Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Wire-end sleeve
Length
1 m
Manufacturer part #
1363380010
Type
1363380010
Cable length
1.00 m
Material
PVC
Features
for SPS
Number of pins
10
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)