• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1462090040 PAC-S1500-HE20-V1-4M

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Length

4 m

Manufacturer part #

1462090040

Type

PAC-S1500-HE20-V1-4M

Series

S7-1500

Cable length

4.00 m

Material

PVC

Features

for SPS

Number of pins

20

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540710 Weidmüller 1462090040 PAC-S1500-HE20-V1-4M