• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1336710000 SM 37.5/17 MC NE WS Cable markers White No. of markers: 40 40 pc(s)

Image similar
Product type
Cable markers
Type
SM 37.5/17 MC NE WS
Material
PA66
Features
UL94 flammability rating
Series
SM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1.2 mm
  • Net weight: 1.96 g
  • flammability class according to UL 94: V-2
Type

SM 37.5/17 MC NE WS

Product type

Cable markers

Material

PA66

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

40

Dim

(L x W x H) 1.2 x 37.5 x 17 mm

Content

40 pc(s)

Width

37.5 mm

Height

17 mm

Length

1.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950528 Weidmüller 1336710000 SM 37.5/17 MC NE WS Cable markers White No. of markers: 40 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1950528 Weidmüller 1336710000 SM 37.5/17 MC NE WS Cable markers White No. of markers: 40 40 pc(s)

What kind of Cable Labelling Kits are you looking for?