• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1341180000 DKB CC DIA 30 Cable markers Transparent No. of markers: 200 200 pc(s)

Product type
Cable markers
Type
DKB CC DIA 30
Material
Polyester
Series
CC DIA
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.01 mm
  • Net weight: 0.275 g
  • Adhesive: Modified acrylate
  • Diameter: 30 mm
Type

DKB CC DIA 30

Product type

Cable markers

Material

Polyester

Series

CC DIA

Min. temperature

-40 °C

Max. temperature

+160 °C

Adhesive (yes/no)

Yes

Factory colour

Transparent

No. of markers

200

Content

200 pc(s)

Suitable for diameters

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949412 Weidmüller 1341180000 DKB CC DIA 30 Cable markers Transparent No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1949412 Weidmüller 1341180000 DKB CC DIA 30 Cable markers Transparent No. of markers: 200 200 pc(s)

Description

Device labelling DKB CC SLIDE 30

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?