Image similar
Piece
LL 6.35/03/90V 5.0SN BK BX
Screw terminal
6.35 mm
1
3
3
8 mm
Screws
Soldering
THT
30 A
0.22 mm²
30 A
0.18 mm²
4 mm²
6 mm²
26
Parallel (to the PCB)
10
Cu-alloy, tin plated
Polyamide
Black
1356840000
50 pc(s)
600 V
33.5 mm
5 mm
User & Safety Instructions 2538831 Weidmüller 1356840000 Screw terminal 4 mm² Number of pins 3 Black 50 pc(s) Piece