• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2613320000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s) Package

Image similar
Packaging type
Package
Product type
Screw terminal
CS
10 mm
Pins per row
2
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Number of floors: 1Dimensioning surge voltage: 8 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2
Packaging type

Package

Type

LL 10.00/02/90 4.5SN OR BX

Product type

Screw terminal

CS

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LL

Stripping length (max.)

6 mm

Connection

Screws

Nominal current

30 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

30 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Orange

Manufacturer part #

2613320000

Content

100 pc(s)

Nominal voltage

300 V

Height

20.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538809 Weidmüller 2613320000 Screw terminal 4 mm² Number of pins 2 Orange 100 pc(s) Package