• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1356920000 Screw terminal 4 mm² Number of pins 9 Black 30 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
6.35 mm
Pins per row
9
Number of pins
9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 30 pc(s)

Our service for you

Technical specifications

  • PCB angle/conductor connection 0°/180° (horizontal)Pin length 5 mmProtection class, mounted: IP20Number of floors: 1Dimensioning surge voltage: 8 kVOperating temperature: -50 °C - +120 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

LL 6.35/09/90V 5.0SN BK BX

Product type

Screw terminal

CS

6.35 mm

No. of rows

1

Pins per row

9

Number of pins

9

Series

LL

Stripping length (max.)

8 mm

Connection

Screws

Soldering

THT

Nominal current

30 A

Cross section (flexible) (min.)

0.22 mm²

Nominal current - rounded value

30 A

Cross section (inflexible) (min.)

0.18 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

1356920000

Content

30 pc(s)

Nominal voltage

600 V

Height

33.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540562 Weidmüller 1356920000 Screw terminal 4 mm² Number of pins 9 Black 30 pc(s) Piece