• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1390250800 Sensor/actuator connector (pre-fab) Plug 3.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
M12
Connection side B
M12
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Technical data: sensor-actor-Cable (assembled), connection line, M12/M12, 4, 8 m, pin, straight socket, angled, shielded: No, LED: No, halogens: No, PUR, black, bridged: No
Type

SAIL-M12GM12W-4F8.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

3.00 m

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Black

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1390250800

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1912982 Weidmüller 1390250800 Sensor/actuator connector (pre-fab) Plug 3.00 m No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?