• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1422560000 SFX-M 11/60-5 AL Cable markers Silver No. of markers: 50 50 pc(s)

Product type
Cable markers
Type
SFX-M 11/60-5 AL
Material
Aluminium
Series
SFX-M
Min. temperature
-55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 1.06 g
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX-M 11/60-5 AL

Product type

Cable markers

Material

Aluminium

Series

SFX-M

Min. temperature

-55 °C

Max. temperature

+130 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Silver

No. of markers

50

Dim

(W x H) 11 mm x 60 mm

Content

50 pc(s)

Width

11 mm

Height

60 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950926 Weidmüller 1422560000 SFX-M 11/60-5 AL Cable markers Silver No. of markers: 50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1950926 Weidmüller 1422560000 SFX-M 11/60-5 AL Cable markers Silver No. of markers: 50 50 pc(s)

What kind of Cable Labelling Kits are you looking for?