• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1428480000 TM-I 23 MC NE WS Cable markers Fitting type: Cable tie White No. of markers: 400 400 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
TM-I 23 MC NE WS
Material
PA66
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 2 mm
  • Net weight: 0.225 g
  • Flammability class according to UL 94: V-2
  • Material color according to resistance code: 9
Type

TM-I 23 MC NE WS

Product type

Cable markers

Fitting type

Cable tie

Material

PA66

Features

UL94 flammability rating

Series

TM

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

400

Dim

(L x W x H) 23 x 4 x 23 mm

Halogen-free

Yes

Content

400 pc(s)

Width

4 mm

Height

23 mm

Length

23 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951662 Weidmüller 1428480000 TM-I 23 MC NE WS Cable markers Fitting type: Cable tie White No. of markers: 400 400 pc(s)

User & Safety Instructions

User & Safety Instructions 1951662 Weidmüller 1428480000 TM-I 23 MC NE WS Cable markers Fitting type: Cable tie White No. of markers: 400 400 pc(s)

What kind of Cable Labelling Kits are you looking for?