• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1489550000 HSS 1.6-4.8 EL Y13M Cable markers Fitting type: Cable tie Writing area: 13000 x 7.6 mm Yellow 1 pc

Product type
Cable markers
Fitting type
Cable tie
Writing area length
13000 mm
Writing area width
7.6 mm
Type
HSS 1.6-4.8 EL Y13M
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 100 g
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 0.75 mm²
Type

HSS 1.6-4.8 EL Y13M

Product type

Cable markers

Fitting type

Cable tie

Writing area length

13000 mm

Writing area width

7.6 mm

Writing area

13000 x 7.6 mm

Material

Polyolefin

Features

Halogen-free

Series

HSS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

1.6 mm

Suitable for outside Ø (max.)

4.8 mm

Factory colour

Yellow

Dim

(L x W) 13 m x 7.6 mm

Halogen-free

Yes

Content

1 pc(s)

Width

7.6 mm

Length

13 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950362 Weidmüller 1489550000 HSS 1.6-4.8 EL Y13M Cable markers Fitting type: Cable tie Writing area: 13000 x 7.6 mm Yellow 1 pc

User & Safety Instructions

User & Safety Instructions 1950362 Weidmüller 1489550000 HSS 1.6-4.8 EL Y13M Cable markers Fitting type: Cable tie Writing area: 13000 x 7.6 mm Yellow 1 pc

What kind of Cable Labelling Kits are you looking for?