Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Wire-end sleeve
Product type
PLC cable
Length
1.5 m
Manufacturer part #
1466230015
Type
PAC-S1500-UNIU-V0-1M5
Cable length
1.50 m
Material
PVC
Features
for SPS
Number of pins
40
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)