• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1466240010 1466240010

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection version, housing side: Connector stripDesign of electrical connection, field side: Wire-end sleeve
Length

1 m

Manufacturer part #

1466240010

Type

1466240010

Series

S7-1500

Cable length

1.00 m

Material

PVC

Features

for SPS

analogue only

Number of pins

40

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540721 Weidmüller 1466240010 1466240010