Image similar
Piece
SAISW-3+PE/11-S-COD
Sensor/actuator connector
Plug, right angle
Sensor connector
M12 plug, right angle
Customisable
4
Plastic
630 V AC
12 A
12 A
2.5 mm²
Screws
Black
M12
M12
S
Gold
Gold plated
1.50 mm²
0.50 mm²
IP67
-40 °C
+85 °C
Screw-on
1467860000
1 pc(s)
10 mm
8 mm
8 - 10 mm
Yes
8 mm
yes
Datasheet 1513708 Weidmüller 1467860000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 1513708 Weidmüller 1467860000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Piece