• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1473420000 Spring-loaded terminal 1.5 mm² Number of pins 11 Black 210 pc(s) Piece

Packaging type
Piece
Product type
Spring-loaded terminal
CS
3.5 mm
Pins per row
11
Number of pins
11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 210 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Type

LSF-SMD 3.50/11/135 SN BK RL

Product type

Spring-loaded terminal

CS

3.5 mm

No. of rows

1

Pins per row

11

Number of pins

11

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

SMD

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

At an angle (to the PCB)

AWG max.

14

Contact material

Copper alloy

Enclosure material

Polymer

Factory colour

Black

Actuation direction

At an angle (to the PCB)

Weight

10.39 g

Manufacturer part #

1473420000

Content

210 pc(s)

Nominal voltage

300 V

Width

39.2 mm

Height

14.45 mm

Length

12.7 mm

Type

LSF-SMD 3.50/11/135 SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948662 Weidmüller 1473420000 Spring-loaded terminal 1.5 mm² Number of pins 11 Black 210 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948662 Weidmüller 1473420000 Spring-loaded terminal 1.5 mm² Number of pins 11 Black 210 pc(s) Piece