• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1473530000 Screw terminal 1.5 mm² Number of pins 6 Black 320 pc(s) Piece

Packaging type
Piece
Product type
Screw terminal
CS
3.5 mm
Pins per row
6
Number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

LSF-SMD 3.50/06/90 SN BK RL

Product type

Screw terminal

CS

3.5 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Jack connector

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Black

Actuation direction

Parallel (to the PCB)

Weight

4.47 g

Manufacturer part #

1473530000

Content

320 pc(s)

Nominal voltage

300 V

Width

21.7 mm

Height

9.65 mm

Length

14.75 mm

Type

LSF-SMD 3.50/06/90 SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952933 Weidmüller 1473530000 Screw terminal 1.5 mm² Number of pins 6 Black 320 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952933 Weidmüller 1473530000 Screw terminal 1.5 mm² Number of pins 6 Black 320 pc(s) Piece