• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1474430000 SFX-M 11/60 ST SDR Cable markers Silver 1 pc(s)

Product type
Cable markers
Type
SFX-M 11/60 ST SDR
Material
Non-corrosive steel
Series
SFX-M
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-M 11/60 ST SDR

Product type

Cable markers

Material

Non-corrosive steel

Series

SFX-M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Silver

Dim

(L x W) 60 mm x 11 mm

Content

1 pc(s)

Width

11 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3745955 Weidmüller 1474430000 SFX-M 11/60 ST SDR Cable markers Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745955 Weidmüller 1474430000 SFX-M 11/60 ST SDR Cable markers Silver 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?