• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2859530000 SFX-M 11/60 LRP AL SDR Cable markers Silver No. of markers: 1 1 pc(s)

Product type
Cable markers
Type
SFX-M 11/60 LRP AL SDR
Material
Silver
Series
SFX-M
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-M 11/60 LRP AL SDR

Product type

Cable markers

Material

Silver

Series

SFX-M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Silver

No. of markers

1

Dim

(L x W) 60 mm x 11 mm

Content

1 pc(s)

Width

11 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3746114 Weidmüller 2859530000 SFX-M 11/60 LRP AL SDR Cable markers Silver No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3746114 Weidmüller 2859530000 SFX-M 11/60 LRP AL SDR Cable markers Silver No. of markers: 1 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?