• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1476270000 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)

Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

  • 14 mm
  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Content

100 pc(s)

AWG max.

16

Manufacturer part #

1476270000

Length

14 mm

Cross-section x Length

1.5 mm² x 8 mm

RoHS-compliant

Yes

Type

H1,5/14 R SP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950354 Weidmüller 1476270000 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1950354 Weidmüller 1476270000 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)

More interesting products

(*All information is plus legal VAT)