• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498680000 Butt joint + butt connectors 95 mm² Not insulated 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Contact material
Copper
Length
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 70 mm
  • Code Cu: 18 K
  • Length 2 (I2): 15 mm
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Contact material

Copper

Length

70 mm

Content

50 pc(s)

Manufacturer part #

1498680000

Type

VPN/-95

max. cross section

95 mm²

Outside Ø

19 mm

Inside diameter

13.5 mm

Cross-section range

95 mm² (max)

RoHS-compliant

Yes

Features

+ butt connectors

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913953 Weidmüller 1498680000 Butt joint + butt connectors 95 mm² Not insulated 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913953 Weidmüller 1498680000 Butt joint + butt connectors 95 mm² Not insulated 50 pc(s) Piece