• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1498740000 Butt joint no insulation 300 mm² Not insulated 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Insulation type
Not insulated
Length
100 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection length (I): 100 mm
  • Code Cu: 32 K
  • Length 2 (I2): 7 mm
Packaging type

Piece

Product type

Butt joint

Insulation type

Not insulated

Length

100 mm

Content

10 pc(s)

Manufacturer part #

1498740000

Type

VPN/-300

max. cross section

300 mm²

Outside Ø

32 mm

Inside diameter

24.5 mm

Cross-section range

300 mm² (max)

RoHS-compliant

Yes

Features

no insulation

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913958 Weidmüller 1498740000 Butt joint no insulation 300 mm² Not insulated 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1913958 Weidmüller 1498740000 Butt joint no insulation 300 mm² Not insulated 10 pc(s) Piece