• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1500240000 SFX-M 12/40-5 ST Cable markers Fitting type: Cable tie Silver No. of markers: 50 50 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
SFX-M 12/40-5 ST
Material
Stainless steel
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 2 g
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Type

SFX-M 12/40-5 ST

Product type

Cable markers

Fitting type

Cable tie

Material

Stainless steel

Features

Halogen-free

Series

SFX-M

Min. temperature

-55 °C

Max. temperature

+130 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

40 mm

Factory colour

Silver

No. of markers

50

Dim

(L x W x H) 40 x 12 x 40 mm

Halogen-free

Yes

Content

50 pc(s)

Width

12 mm

Height

40 mm

Length

40 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951700 Weidmüller 1500240000 SFX-M 12/40-5 ST Cable markers Fitting type: Cable tie Silver No. of markers: 50 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1951700 Weidmüller 1500240000 SFX-M 12/40-5 ST Cable markers Fitting type: Cable tie Silver No. of markers: 50 50 pc(s)

What kind of Cable Labelling Kits are you looking for?