• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1505770000 HSS 1.0-3.2 EL Y30M Cable markers Yellow 1 pc(s)

Product type
Cable markers
Type
HSS 1.0-3.2 EL Y30M
Material
Polyolefin
Series
HSS
Min. temperature
-55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 172 g
  • Wire cross-section, max.: 1.5 mm²
  • Wire cross-section, min.: 0.5 mm²
Type

HSS 1.0-3.2 EL Y30M

Product type

Cable markers

Material

Polyolefin

Series

HSS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

3.2 mm

Factory colour

Yellow

Dim

(L x W) 30 m x 5.6 mm

Content

1 pc(s)

Width

5.6 mm

Length

30 m

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949283 Weidmüller 1505770000 HSS 1.0-3.2 EL Y30M Cable markers Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949283 Weidmüller 1505770000 HSS 1.0-3.2 EL Y30M Cable markers Yellow 1 pc(s)

What kind of Cable Labelling Kits are you looking for?