• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1513180000 HSS-HF 3.2-6.4 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
HSS-HF 3.2-6.4 EL Y30M
Material
Polyolefin
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.9 mm
  • Net weight: 404 g
  • Conductor cross-section, max.: 6 mm²
  • Conductor cross-section, min.: 1.5 mm²
Type

HSS-HF 3.2-6.4 EL Y30M

Product type

Cable markers

Fitting type

Cable tie

Material

Polyolefin

Features

Halogen-free

Series

HSS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

3.2 mm

Suitable for outside Ø (max.)

6.4 mm

Factory colour

Yellow

Dim

(L x W) 30 m x 10.7 mm

Halogen-free

Yes

Content

1 pc(s)

Width

10.7 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1950405 Weidmüller 1513180000 HSS-HF 3.2-6.4 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1950405 Weidmüller 1513180000 HSS-HF 3.2-6.4 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

What kind of Cable Labelling Kits are you looking for?