• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1513200000 HSS-HF 6.4-12.7 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

Product type
Cable markers
Fitting type
Cable tie
Type
HSS-HF 6.4-12.7 EL Y30M
Material
Polyolefin
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1.2 mm
  • Net weight: 722 g
  • conductor cross-section, max.: 35 mm²
  • conductor cross-section, min.: 6 mm²
Type

HSS-HF 6.4-12.7 EL Y30M

Product type

Cable markers

Fitting type

Cable tie

Material

Polyolefin

Features

Halogen-free

Series

HSS-HF

Min. temperature

-55 °C

Max. temperature

+105 °C

Suitable for outside Ø (min.)

6.4 mm

Suitable for outside Ø (max.)

12.7 mm

Factory colour

Yellow

Dim

(L x W) 30 m x 20.9 mm

Halogen-free

Yes

Content

1 pc(s)

Width

20.9 mm

Length

30 m

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949849 Weidmüller 1513200000 HSS-HF 6.4-12.7 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949849 Weidmüller 1513200000 HSS-HF 6.4-12.7 EL Y30M Cable markers Fitting type: Cable tie Yellow 1 pc(s)

What kind of Cable Labelling Kits are you looking for?