• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1526100000 CC 85/27 K MC NE WS Cable markers Fitting type: Adhesive White No. of markers: 20 20 pc(s)

Product type
Cable markers
Fitting type
Adhesive
Type
CC 85/27 K MC NE WS
Material
PA66
Features
UL94 flammability rating
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 7.4 g
  • flammability class according to UL 94: V-2
  • adhesive: Double sided adhesive tape
Type

CC 85/27 K MC NE WS

Product type

Cable markers

Fitting type

Adhesive

Material

PA66

Features

UL94 flammability rating

Series

CC

Min. temperature

-40 °C

Max. temperature

+60 °C

Adhesive (yes/no)

Yes

Factory colour

White

No. of markers

20

Dim

(L x W x H) 0.8 x 85 x 27 mm

Content

20 pc(s)

Suitable for application

Laser printers

Width

85 mm

Height

27 mm

Length

0.8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1950409 Weidmüller 1526100000 CC 85/27 K MC NE WS Cable markers Fitting type: Adhesive White No. of markers: 20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1950409 Weidmüller 1526100000 CC 85/27 K MC NE WS Cable markers Fitting type: Adhesive White No. of markers: 20 20 pc(s)

What kind of Cable Labelling Kits are you looking for?