
Highlights & Details
Distribution Block
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Distributor serial terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
70 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
70 mm²
- Clamp width
32.8 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Light grey
- Nominal current
300 A
- Nominal current - rounded value
300 A
- Nominal voltage
1000 V
- Manufacturer part #
1561770000
- Content
3 pc(s)
- Type
WPD 103 2X70/2X50 GY
- Dim
(L x W x H) 53.30 x 32.80 x 63 mm
- Width
32.80 mm
- Height
63 mm
- Length
53.30 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic material
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1695727 Weidmüller 1561770000 Distributor serial terminal 32.8 mm Screws Light grey 3 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1695727 Weidmüller 1561770000 Distributor serial terminal 32.8 mm Screws Light grey 3 pc(s) Piece






























