
Number
Total (€ 0.84 / piece)
€ 0.84
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Pull spring
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.10 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Beige
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
1704500000-1
- Content
1 pc(s)
- Industrial packaging
No
- Type
ZDUB 2.5-2/2AN/DB
- Dim
(L x W x H) 33.50 x 5.10 x 24 mm
- Width
5.10 mm
- Height
24 mm
- Length
33.50 mm
- RoHS-compliant
Yes
- Connector colour
Beige
- Type
Endklemmen
Documents & Downloads
Datasheet
Datasheet 746948 Weidmüller 1704500000-1 ZDUB 2.5-2/2AN/DB Beige
User & Safety Instructions
User & Safety Instructions 746948 Weidmüller 1704500000-1 ZDUB 2.5-2/2AN/DB Beige
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 84.94*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























