• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1592810000-10 10 pc(s)

Type
Blank
Dim
(L x W x H) 24 x 15 x 18 mm
Weight
15.5 g
Manufacturer part #
1592810000-10
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 24 x 15 x 18 mm

Weight

15.5 g

Manufacturer part #

1592810000-10

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

24 mm

Material

Steel

Width

15 mm

Height

18 mm

Length

24 mm

RoHS-compliant

Yes

Type

KLBUE 4-13.5

Type

KLBUE 4-13.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324081 Weidmüller 1592810000-10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 324081 Weidmüller 1592810000-10 10 pc(s)

Description

Terminal clamp. Steel, 24 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.