• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1712311002 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 40 x 70 x 85 mm
Weight
19.2 g
Manufacturer part #
1712311002
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 40 x 70 x 85 mm

Weight

19.2 g

Manufacturer part #

1712311002

Industrial packaging

Yes

Content

10 pc(s)

Width

70 mm

Height

85 mm

Length

40 mm

RoHS-compliant

Yes

Type

KLBUE 4-13.5 SC M4X16

Type

KLBUE 4-13.5 SC M4 X 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355814 Weidmüller 1712311002 10 pc(s)

User & Safety Instructions

User & Safety Instructions 355814 Weidmüller 1712311002 10 pc(s)

Description

Terminal clamp.

This text is machine translated.