• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1791210000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 102 x 134 x 234 mm
Weight
17.267 g
Manufacturer part #
1791210000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 102 x 134 x 234 mm

Weight

17.267 g

Manufacturer part #

1791210000

Industrial packaging

Yes

Content

100 pc(s)

Width

134 mm

Height

234 mm

Length

102 mm

RoHS-compliant

Yes

Type

KLBUE 4-13.5 SC

Type

KLBUE 4-13.5 SC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 194554 Weidmüller 1791210000 100 pc(s)

Description

Terminal clamp.

This text is machine translated.