• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1600480000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 26 x 13 x 18 mm
Connection
Clamp
Weight
9 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 26 x 13 x 18 mm

Connection

Clamp

Weight

9 g

Manufacturer part #

1600480000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

26 mm

Material

Steel

Width

13 mm

Height

18 mm

Length

26 mm

RoHS-compliant

Yes

Type

KLBUE 3-8

Type

KLBUE 3-8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324289 Weidmüller 1600480000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 324289 Weidmüller 1600480000 10 pc(s)

Description

Terminal clamp. Steel, 26 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.