• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1791220000 100 pc(s)

Type
Blank
Dim
(L x W x H) 56 x 185 x 228 mm
Connection
Clamp
Weight
12.3 g
Manufacturer part #
1791220000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 56 x 185 x 228 mm

Connection

Clamp

Weight

12.3 g

Manufacturer part #

1791220000

Industrial packaging

Yes

Content

100 pc(s)

Width

185 mm

Height

228 mm

Length

56 mm

RoHS-compliant

Yes

Type

KLBUE 3-8 SC

Type

KLBUE 3-8 SC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194555 Weidmüller 1791220000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 194555 Weidmüller 1791220000 100 pc(s)

Description

Terminal clamp.

This text is machine translated.