• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1752681001 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 18 x 14 x 26 mm
Weight
16.3 g
Manufacturer part #
1752681001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 18 x 14 x 26 mm

Weight

16.3 g

Manufacturer part #

1752681001

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

18 mm

Material

Steel

Width

14 mm

Height

26 mm

Length

18 mm

RoHS-compliant

Yes

Type

KLBUE 3-8 CPF

Type

KLBUE 3-8 CPF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357395 Weidmüller 1752681001 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357395 Weidmüller 1752681001 10 pc(s)

Description

Terminal clamp. Steel, 18 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.