• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1607710000-1 ESO 5 DIN A4 WEISS BOG. Compatible with (details): SCHT 5

Image similar
Type
Blank
Compatible with (details)
SCHT 5
Factory colour
White
Dim
(L x W) 40 mm x 16.5 mm
Connector colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 4.29
-19 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller 1607710000-1 ESO 5 DIN A4 WEISS BOG. Compatible with (details): SCHT 5

Our service for you

Technical specifications

Compatible with (details)

SCHT 5

Factory colour

White

Type

Blank

Dim

(L x W) 40 mm x 16.5 mm

Connector colour

White

Manufacturer part #

1607710000-1

Content

1 pc(s)

Width

16.5 mm

Length

40 mm

RoHS-compliant

Yes

Type

ESO 5 DIN A4 WEISS BOG.

Documents & Downloads

Datasheet

Datasheet 741705 Weidmüller 1607710000-1 ESO 5 DIN A4 WEISS BOG. Compatible with (details): SCHT 5

User & Safety Instructions

User & Safety Instructions 741705 Weidmüller 1607710000-1 ESO 5 DIN A4 WEISS BOG. Compatible with (details): SCHT 5

Description

Scope of delivery

  • 1 Sheet/60 Signs
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)