• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1633210000 20 pc(s)

Type
Blank
Dim
(L x W x H) 28.8 x 2.8 x 31.6 mm
Weight
4.3 g
Manufacturer part #
1633210000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 28.8 x 2.8 x 31.6 mm

Weight

4.3 g

Manufacturer part #

1633210000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

31.6 mm

Length

28.8 mm

RoHS-compliant

Yes

Type

ZQS 2.5/3

Type

ZQS 2.5/3

Documents & Downloads

Datasheet

Datasheet 353405 Weidmüller 1633210000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 353405 Weidmüller 1633210000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 3.

This text is machine translated.