• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1633230000 20 pc(s)

Type
Blank
Dim
(L x W x H) 53.2 x 2.8 x 31.6 mm
Weight
6.6 g
Manufacturer part #
1633230000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 53.2 x 2.8 x 31.6 mm

Weight

6.6 g

Manufacturer part #

1633230000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

31.6 mm

Length

53.2 mm

RoHS-compliant

Yes

Type

ZQS 2.5/5

Type

ZQS 2.5 / 5

Documents & Downloads

Datasheet

Datasheet 353407 Weidmüller 1633230000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 353407 Weidmüller 1633230000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 5.

This text is machine translated.