• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1633220000 20 pc(s)

Type
Blank
Dim
(L x W x H) 41 x 2.8 x 31.6 mm
Weight
5.75 g
Manufacturer part #
1633220000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 41 x 2.8 x 31.6 mm

Weight

5.75 g

Manufacturer part #

1633220000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.8 mm

Height

31.6 mm

Length

41 mm

RoHS-compliant

Yes

Type

ZQS 2.5/4

Type

ZQS 2.5/4

Documents & Downloads

Datasheet

Datasheet 353406 Weidmüller 1633220000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 353406 Weidmüller 1633220000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.