• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1636570000 Yellow 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Yellow
Dim
(L x W x H) 18 x 7.6 x 31.8 mm
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Yellow

Type

Blank

Dim

(L x W x H) 18 x 7.6 x 31.8 mm

Connection

Screws

Type

Cross connector; with contact protection; insulated

Connector colour

Yellow

Manufacturer part #

1636570000

Content

50 pc(s)

Clamp width

11.9 mm

Material

PA66

Nominal current

76 A

Nominal current - rounded value

76 A

Number of pins

3

Width

7.6 mm

Height

31.8 mm

Length

18 mm

RoHS-compliant

Yes

Type

WQV 16N/3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540034 Weidmüller 1636570000 Yellow 50 pc(s)