• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2702230000 Orange 40 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W x H) 6.1 x 42.3 x 9.3 mm
Connection
Screws
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W x H) 6.1 x 42.3 x 9.3 mm

Connection

Screws

Type

Cross connector; with contact protection; insulated

Manufacturer part #

2702230000

Content

40 pc(s)

Material

PA66

Number of pins

6

Width

42.3 mm

Height

9.3 mm

Length

6.1 mm

RoHS-compliant

Yes

Type

WKB 1/6

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540001 Weidmüller 2702230000 Orange 40 pc(s)