• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1652030000 Proximity switch/actuator terminal Pull spring Green 20 pc(s)

Product type
Proximity switch/actuator terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Initiator, Actuator terminal block

Our service for you

Technical specifications

Product type

Proximity switch/actuator terminal

Features

Stackable

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Green

Manufacturer part #

1652030000

Content

20 pc(s)

Industrial packaging

Yes

Type

ZIA 1.5/4L-PE

Dim

(L x W x H) 81.5 x 5.08 x 45.5 mm

Width

5.08 mm

Height

45.5 mm

Length

81.5 mm

RoHS-compliant

Yes

Weight

9.16 g

Connector colour

Green

Type

ZIA 1.5/4 L-PE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354235 Weidmüller 1652030000 Proximity switch/actuator terminal Pull spring Green 20 pc(s)

User & Safety Instructions

User & Safety Instructions 354235 Weidmüller 1652030000 Proximity switch/actuator terminal Pull spring Green 20 pc(s)

Description

Initiator, Actuator terminal block. Z-series, rated cross-section: 1.5 mm², spring-cage connection, Wemid, green. The basis of this modular system are the modular design of the individual modules of the rail with their built-in cross connection. On the one side, you will find the Socket contact, on the other side of the pin contact. By modular disc design can be variable, depending on the application distribution boards. Carrier for this module combinations are the basic elements on TS 35 mounting rails may be fitted.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.