• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1678630000-1 ZDK 2.5 BL Blue

Packaging type
Piece
Product type
Multiport terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.79
-8 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1678630000-1 ZDK 2.5 BL Blue

Our service for you

Technical specifications

Packaging type

Piece

Product type

Multiport terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Blue

Nominal current

22.5 A

Nominal current - rounded value

22.5 A

Nominal voltage

500 V

Manufacturer part #

1678630000-1

Content

1 pc(s)

Type

ZDK 2.5 BL

Width

5.1 mm

RoHS-compliant

Yes

Connector colour

Blue

Nominal voltage (details)

500 V

Nominal current (details)

22.5 A

Documents & Downloads

Datasheet

Datasheet 742832 Weidmüller 1678630000-1 ZDK 2.5 BL Blue

User & Safety Instructions

User & Safety Instructions 742832 Weidmüller 1678630000-1 ZDK 2.5 BL Blue

More interesting products

(*All information is plus legal VAT)